Part Details for MC33029 by SPC Multicomp
Overview of MC33029 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0758
|
Newark | Fan Power Cord, For Use With:Axial Fans, Voltage Rating:300V, Fan Side Connector:45° Angle Plug, Current Rating:-, Cable Length:120", Product Range:-, Accessory Type:Fan Power Cord, Equipment Side Connector:Blunt Cut Wire Leads Rohs Compliant: Yes |Multicomp Pro MC33029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$3.3800 / $5.6300 | Buy Now |