Part Details for MC33020 by SPC Multicomp
Overview of MC33020 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0754
|
Newark | Fan Power Cord, For Use With:Axial Fans, Voltage Rating:300V, Fan Side Connector:Straight Plug, Current Rating:-, Cable Length:48", Product Range:-, Accessory Type:Fan Power Cord, Equipment Side Connector:Blunt Cut Wire Leads Rohs Compliant: Yes |Multicomp Pro MC33020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1318 |
|
$1.6500 / $1.9200 | Buy Now |
Part Details for MC33020
MC33020 CAD Models
MC33020 Part Data Attributes
|
MC33020
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33020
SPC Multicomp
Mains Power Connector, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |