There are no models available for this part yet.
Overview of MC32PF3001A5EPR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MC32PF3001A5EPR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62Y5863
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC32PF3001A5EPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 / $4.1900 | Buy Now | |
DISTI #
MC32PF3001A5EPR2-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6638 | Buy Now | |
DISTI #
MC32PF3001A5EPR2
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP T/R - Tape and Reel (Alt: MC32PF3001A5EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.4880 / $3.8508 | Buy Now | |
DISTI #
841-MC32PF3001A5EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$3.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now | ||
DISTI #
MC32PF3001A5EPR2
|
EBV Elektronik | Power Management Integrated Circuit 48-Pin QFN EP T/R (Alt: MC32PF3001A5EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC32PF3001A5EPR2 by NXP Semiconductors
Part Data Attributes for MC32PF3001A5EPR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
39 Weeks
|
Date Of Intro
|
2016-03-03
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INTEGRATED POWER MANAGEMENT UNIT
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
4.5 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
Related Parts for MC32PF3001A5EPR2
-
MC32PF3001A5EPPower Management Circuits
-
MB9BF518TBGL-GE1Microcontrollers
-
MC304GOther Analog ICs
-
MC33143DWPeripheral Drivers
-
MC1458DE4Operational Amplifiers
-
MC10H115FNR2Line Driver or Receivers
-
MC14052BFELGMultiplexers or Switches
-
MC33035DWGMotion Control Electronics
-
MBRM140T3GRectifier Diodes