-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF3000A0EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0240
|
Newark | Power Management Ic, Hvqfn-48, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0600 / $4.8700 | Buy Now |
DISTI #
MC32PF3000A0EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
495 In Stock |
|
$4.1472 / $5.4100 | Buy Now |
DISTI #
MC32PF3000A0EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A0EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6686 / $3.7930 | Buy Now |
DISTI #
MC32PF3000A0EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC32PF3000A0EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6686 / $3.7930 | Buy Now |
DISTI #
841-MC32PF3000A0EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QF... more RoHS: Compliant | 417 |
|
$4.0300 / $4.3100 | Buy Now |
DISTI #
V99:2348_07187031
|
Arrow Electronics | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2334 | Americas - 2328 |
|
$3.7700 / $3.8810 | Buy Now |
DISTI #
V36:1790_07187031
|
Arrow Electronics | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2334 | Americas - 689 |
|
$4.1389 / $5.3992 | Buy Now |
DISTI #
70366093
|
Verical | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 2328 |
|
$3.7700 / $3.8810 | Buy Now |
DISTI #
70731347
|
Verical | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 689 |
|
$2.0840 / $2.1950 | Buy Now |
DISTI #
85949965
|
Verical | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2334 | Americas - 91 |
|
$3.4523 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC32PF3000A0EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3000A0EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
The maximum operating temperature range for the MC32PF3000A0EP is -40°C to 105°C.
The clock settings for the MC32PF3000A0EP can be configured using the Clock Controller (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
The maximum current consumption of the MC32PF3000A0EP is approximately 350 mA at 3.3V and 25°C.
The ADC on the MC32PF3000A0EP can be used by configuring the ADC module, selecting the ADC channel, and starting the ADC conversion. The ADC result can be read from the ADC result register.
Yes, the MC32PF3000A0EP can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL pins, and the clock frequency can be configured using the Clock Controller (CLK) module.