Part Details for MC32PF1550A1EP by NXP Semiconductors
Overview of MC32PF1550A1EP by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC32PF1550A1EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3027
|
Newark | Power Management Ic, -40 To 85Deg C, Supply Voltage:6.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:3, No. Of Regulated Outputs:6, Digital Ic Case:Qfn-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC32PF1550A1EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1600 / $7.4900 | Buy Now |
DISTI #
2156-MC32PF1550A1EP-954-ND
|
DigiKey | POWER MANAGEMENT IC, 3 BUCK REGS Min Qty: 91 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2744 In Stock |
|
$3.3000 | Buy Now |
DISTI #
568-MC32PF1550A1EP-ND
|
DigiKey | POWER MANAGEMENT IC: 3 BUCK REGS Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7837 / $5.5500 | Buy Now |
DISTI #
MC32PF1550A1EP
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray - Trays (Alt: MC32PF1550A1EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC32PF1550A1EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC 3 LDO Regs 40 QFN RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
|
Rochester Electronics | PF1550 - PMIC with 1A Li+ Linear Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 2744 |
|
$2.8300 / $3.3200 | Buy Now |
DISTI #
MC32PF1550A1EP
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray - Trays (Alt: MC32PF1550A1EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC32PF1550A1EP
|
Avnet Silica | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray (Alt: MC32PF1550A1EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF1550A1EP
|
EBV Elektronik | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray (Alt: MC32PF1550A1EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF1550A1EP
MC32PF1550A1EP CAD Models
MC32PF1550A1EP Part Data Attributes:
|
MC32PF1550A1EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1550A1EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |