Part Details for MC32PF1510A5EPR2 by NXP Semiconductors
Results Overview of MC32PF1510A5EPR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF1510A5EPR2 Information
MC32PF1510A5EPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC32PF1510A5EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0163
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn/ Reel Rohs Compliant: Yes |Nxp MC32PF1510A5EPR2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
MC32PF1510A5EPR2-ND
|
DigiKey | PF1510 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2949 | Buy Now |
DISTI #
MC32PF1510A5EPR2
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with DDR3 4.1V to 6V 40-Pin QFN T... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0273 / $2.0960 | Buy Now |
DISTI #
MC32PF1510A5EPR2
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6UL Processors with DDR3 4.1V to 6V 40-Pin QFN T... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0273 / $2.0960 | Buy Now |
DISTI #
771-MC32PF1510A5EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Future Electronics | Power Management Integrated Circuit (PMIC) for low power application processors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$2.1000 | Buy Now |
DISTI #
MC32PF1510A5EPR2
|
EBV Elektronik | Power Management Integrated Circuit PMIC for iMX 6UL Processors with DDR3 41V to 6V 40Pin QFN TR (Al... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC32PF1510A5EPR2
MC32PF1510A5EPR2 CAD Models
MC32PF1510A5EPR2 Part Data Attributes
|
MC32PF1510A5EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1510A5EPR2
NXP Semiconductors
Power Supply Management Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 4 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |