Part Details for MC32914 by SPC Multicomp
Results Overview of MC32914 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC32914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8692
|
Newark | Axial Fan, 80Mm, 12Vdc, 90Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm,... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC32914
MC32914 CAD Models
MC32914 Part Data Attributes
|
MC32914
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC32914
SPC Multicomp
DC Fan, 0.09A, 12V, 1.1W,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | BODY MATERIAL : THERMOPLASTIC PBT | |
Airflow | 33 CFM | |
Bearing Type | BALL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.1 W | |
Rated Voltage | 12 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |