There are no models available for this part yet.
Overview of MC3225Z14.7456C19XSH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC3225Z14.7456C19XSH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-MC3225Z14.7456C19XSHCT-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1510 In Stock |
|
$0.7500 / $1.5600 | Buy Now | |
DISTI #
MC3225Z14.7456C19X
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: MC3225Z14.7456C19X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0881 | Buy Now | |
DISTI #
346-MC3225Z14.7456C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 1427 |
|
$0.7490 / $1.3700 | Buy Now | |
DISTI #
MC3225Z14.7456C19X
|
TME | Generator: CMOS, 14.7456MHz, ±30ppm, 15pF, SMD, 3.2x2.5x0.8mm Min Qty: 2000 | 0 |
|
$1.5400 | RFQ | |
DISTI #
MC3225Z14.7456C19XSH
|
Avnet Abacus | Crystal Oscillator 14.7456MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: MC3225Z14.7456C19XSH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |