Part Details for MC3225Z12.0000C19XSH by Kyocera AVX Components
Results Overview of MC3225Z12.0000C19XSH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3225Z12.0000C19XSH Information
MC3225Z12.0000C19XSH by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MC3225Z12.0000C19XSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MC3225Z12.0000C19XSHCT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$0.8356 / $1.4600 | Buy Now |
DISTI #
MC3225Z12.0000C19XSH
|
Avnet Americas | SMD Clock Oscillator 12MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: MC3225Z12.0000C19... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8022 / $0.8189 | Buy Now |
DISTI #
346-MC3225Z12.0000C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 1606 |
|
$0.8610 / $1.4600 | Buy Now |
DISTI #
MC3225Z12.0000C19XSH
|
TTI | Standard Clock Oscillators CLOCK OSCILLITORS pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.8200 / $0.9100 | Buy Now |
DISTI #
MC3225Z12.0000C19X
|
TME | Generator: CMOS, 12MHz, ±30ppm, 15pF, SMD, 3.2x2.5x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.0200 | RFQ |
DISTI #
MC3225Z12.0000C19XSH
|
Avnet Abacus | SMD Clock Oscillator 12MHz 18V25V33V 15pF 4Pin SMD TR (Alt: MC3225Z12.0000C19XSH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MC3225Z12.0000C19XSH
MC3225Z12.0000C19XSH CAD Models
MC3225Z12.0000C19XSH Part Data Attributes
|
MC3225Z12.0000C19XSH
Kyocera AVX Components
Buy Now
|
Compare Parts:
MC3225Z12.0000C19XSH
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |