Part Details for MC3203-30 by Fairview Microwave Inc
Overview of MC3203-30 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3203-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Directional Coupler 30 dB Coupled Port From 1 GHz to 2 GHz RoHS: Compliant | 0 |
|
$178.8800 / $191.6600 | Buy Now |