Part Details for MC300E2-C-19-5PN by TE Connectivity
Overview of MC300E2-C-19-5PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC300E2-C-19-5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-MC300E2-C-19-5PN-ND
|
DigiKey | RECEPTACLE ASSY.PIN.MC3/2 Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$586.5840 | Buy Now |
DISTI #
MC300E2-C-19-5PN
|
Avnet Americas | Conn Circular M 5 POS Crimp ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: MC300E2-C-19-5PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$537.5018 / $646.8242 | Buy Now |
DISTI #
571-MC300E2C195PN
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTICS RoHS: Compliant | 0 |
|
$639.4000 / $690.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$583.9900 | Buy Now |
DISTI #
DCHMC300E2-C-19-5PN
|
Heilind Electronics | Americas - 0 in Stock |
|
$434.5669 / $911.0201 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$530.1000 / $740.2000 | Buy Now |
DISTI #
MC300E2-C-19-5PN
|
TTI | Fiber Optic Connectors FIBER OPTICS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$347.0600 / $583.9300 | Buy Now |
DISTI #
DCHMC300E2-C-19-5PN
|
Interstate Connecting Components | 0 |
|
$434.5669 / $911.0201 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$530.1000 / $740.2000 | Buy Now |
Part Details for MC300E2-C-19-5PN
MC300E2-C-19-5PN CAD Models
MC300E2-C-19-5PN Part Data Attributes
|
MC300E2-C-19-5PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC300E2-C-19-5PN
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 455494-128-00; 455494-145-01; 455500-128-00; 455500-145-01 | |
Body Breadth | 1.44 inch | |
Body Depth | 1.82 inch | |
Body Length | 1.44 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SEMI-RIGID | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |