Part Details for MC30060V2-000U-A99 by SUNON USA
Results Overview of MC30060V2-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MC30060V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71326967
|
RS | Fan, DC,5V,3.7CFM,72A,0.36W,7500RPM,24.0dBA, VAPO,30X30X6mm, AutoRestart | Sunon Fans MC30060V2-000U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 199 |
|
$5.6800 | Buy Now |
Part Details for MC30060V2-000U-A99
MC30060V2-000U-A99 CAD Models
MC30060V2-000U-A99 Part Data Attributes
|
MC30060V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MC30060V2-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.072A, 5V, 0.36W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Airflow | 3.7 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 30 mm | |
Length | 30 mm | |
Noise | 24 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 2.28 mmH2O | |
Rated Current | 0.072 A | |
Rated Power | 0.36 W | |
Rated Voltage | 5 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 6 g | |
Width | 6 mm |