Part Details for MC3/0-38RX by 3M Interconnect
Overview of MC3/0-38RX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for MC3/0-38RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC3/0-38RX-ND
|
DigiKey | CONN RING CIRC 3/0AWG #3/8 CRIMP Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100165435
|
Avnet Americas | 80611607633 MC3/0-38RX S/LOK RING TERMINAL (BOTTLE) - Bulk (Alt: 7100165435) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MC3/0-38RX
|
Mouser Electronics | Wire Stripping & Cutting Tools MC3/0-38RX S/LOK RING TERMINAL | 0 |
|
$6.0800 / $6.3100 | Order Now |
|
Powell Electronics | 3M Scotchlok Large Gauge Ring Tongue, Min Qty: 60 | 42 |
|
$8.1500 | Buy Now |
Part Details for MC3/0-38RX
MC3/0-38RX CAD Models
MC3/0-38RX Part Data Attributes
|
MC3/0-38RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MC3/0-38RX
3M Interconnect
Ring Terminal, 85.05mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 85.05 mm2 |