Part Details for MC29483 by SPC Multicomp
Overview of MC29483 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC29483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2241
|
Newark | Terminal, Pin, 12 X 1.9Mm, Crimp, Red, Product Range:Mc Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Diameter:1.9Mm, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Multicomp Pro MC29483 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 71 |
|
$5.5300 / $8.5600 | Buy Now |
Part Details for MC29483
MC29483 CAD Models
MC29483 Part Data Attributes
|
MC29483
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC29483
SPC Multicomp
Wire Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | POLYVINYLCHLORIDE | |
Rated Current | 18 A | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |