Part Details for MC2831AD by Motorola Mobility LLC
Overview of MC2831AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2831AD
MC2831AD CAD Models
MC2831AD Part Data Attributes:
|
MC2831AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC2831AD
Motorola Mobility LLC
SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC2831AD
This table gives cross-reference parts and alternative options found for MC2831AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2831AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2833D | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC2831AD vs MC2833D |
MC2831AD | Telecom Circuit, 1-Func, Bipolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC2831AD vs MC2831AD |
MC2833DR2 | SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC2831AD vs MC2833DR2 |