Part Details for MC25LORRG by Bulgin
Overview of MC25LORRG by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC25LORRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3184-ND
|
DigiKey | SW CAPACITIVE SPST-NO 10MA 12V Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0312 | Buy Now |
DISTI #
167-MC25LORRG
|
Mouser Electronics | Pushbutton Switches 25mm Norm Op Al Red Anodised Red/Grn LED RoHS: Compliant | 0 |
|
$54.5800 | Order Now |
DISTI #
71863514
|
RS | Capacitive Switch, 25 mm, Aluminum, Red Anodised, Red & Green LED, 12 VDC | Bulgin MC25LORRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0400 / $62.2700 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 25 mm - Normally Open - Aluminium - Red Anodised - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$46.2300 / $96.8200 | Buy Now |
DISTI #
71793235
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$50.3200 / $53.2900 | Buy Now |
DISTI #
71793182
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$50.3200 / $53.2900 | Buy Now |
DISTI #
32410324
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 15 |
|
$14.7600 | Buy Now |
DISTI #
56638205
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$15.5070 / $15.9951 | Buy Now |
DISTI #
77356156
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$78.6380 / $101.1640 | Buy Now |
DISTI #
BG-MC25LORRG
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 0.01A/12VDC, IP68, OFF-ON, red Min Qty: 1 | 10 |
|
$62.8100 / $80.8100 | Buy Now |
Part Details for MC25LORRG
MC25LORRG CAD Models
MC25LORRG Part Data Attributes
|
MC25LORRG
Bulgin
Buy Now
|
Compare Parts:
MC25LORRG
Bulgin
|
Samacsys Manufacturer | Bulgin |