Part Details for MC2512W-R301-FB by RCD Components Inc
Overview of MC2512W-R301-FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER3018H-472KE | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, Ferrite-Core, | |
SER3018H-153KE | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, | |
SER3018H-103KE | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Part Details for MC2512W-R301-FB
MC2512W-R301-FB CAD Models
MC2512W-R301-FB Part Data Attributes
|
MC2512W-R301-FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512W-R301-FB
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512W-R301-FB
This table gives cross-reference parts and alternative options found for MC2512W-R301-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512W-R301-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-R301-FB401W | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FB401W |
MC2512P-R301-FT401W | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512W-R301-FB vs MC2512P-R301-FT401W |
MC2512-R301-FT401Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FT401Q |
MC2512-R301-FT401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FT401 |
MC2512-R301-FB401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FB401 |
MC2512P-R301-FT401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512P-R301-FT401 |
MC2512P-R301-FB401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512P-R301-FB401 |
MC2512-R301-FB401Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FB401Q |
MC2512P-R301-FT401Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512W-R301-FB vs MC2512P-R301-FT401Q |
MC2512-R301-FT401W | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.301ohm, 250V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512W-R301-FB vs MC2512-R301-FT401W |