Part Details for MC25100V1-0000-A99 by SUNON USA
Results Overview of MC25100V1-0000-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MC25100V1-0000-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now |
Part Details for MC25100V1-0000-A99
MC25100V1-0000-A99 CAD Models
MC25100V1-0000-A99 Part Data Attributes
|
MC25100V1-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MC25100V1-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.12A, 5V, 0.6W,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 3.5 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Noise | 23 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 6.35 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 0.6 W | |
Rated Voltage | 5 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 7.5 g | |
Width | 10 mm |