MC24341
Description: Barrier Strip Terminal Block

Overview of MC24341 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MC24341 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 14N5670
Newark Terminal Block, Barrier, 10 Position, 22-14Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Pitch Spacing:11Mm, Rated Current:20A, Rated Voltage:300V, Product Range:-, Colour:Black Rohs Compliant: Yes |Multicomp Pro MC24341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1003
  • 1 $1.8000
  • 100 $1.8000
  • 250 $1.8000
  • 500 $1.8000
  • 1,000 $1.6500
$1.6500 / $1.8000 Buy Now
Quest Components   65
  • 1 $3.6600
  • 4 $2.4400
  • 11 $1.8300
$1.8300 / $3.6600 Buy Now

CAD Models for MC24341 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC24341 by SPC Multicomp

MC24341
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PC
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
2
Number of Ways
10
Rated Current
20 A
Rated Voltage
300 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. MC24341
    SPC Multicomp
    Barrier Strip Terminal Block
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC24341 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC24341 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC24341 would you like to use for your alert(s)?
  • Please alert me when MC24341 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC24341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC24341 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC24341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC24341.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC24341 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: