Part Details for MC2407-2 by TE Connectivity
Overview of MC2407-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2407-2
MC2407-2 CAD Models
MC2407-2 Part Data Attributes:
|
MC2407-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC2407-2
TE Connectivity
4500MHz - 7000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7.5dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7.5 dB | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MC2407-2
This table gives cross-reference parts and alternative options found for MC2407-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2407-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2407-2 | Double Balanced Mixer, 4500MHz Min, 7000MHz Max, 7.5dB Conversion Loss-Max, | MACOM | MC2407-2 vs MC2407-2 |