Part Details for MC23561 by SPC Multicomp
Overview of MC23561 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC23561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8845
|
Newark | Rf/Coaxial, Sma Plug, R/A, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Multicomp Pro MC23561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.7100 | Buy Now |
Part Details for MC23561
MC23561 CAD Models
MC23561 Part Data Attributes
|
MC23561
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23561
SPC Multicomp
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Depth | 0.65 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for MC23561
This table gives cross-reference parts and alternative options found for MC23561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC23561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-225609-0 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE's AMP | MC23561 vs 1-225609-0 |
1-225609-0 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | MC23561 vs 1-225609-0 |