Part Details for MC2307 by MACOM
Overview of MC2307 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MC2307-ND
|
DigiKey | MIXER.OPEN CARRIER Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$453.4740 | Buy Now |
DISTI #
937-MC2307
|
Mouser Electronics | RF Mixer MIXER.OPEN CARRIER RoHS: Not Compliant | 7 |
|
$453.4000 / $467.4900 | Buy Now |
Part Details for MC2307
MC2307 CAD Models
MC2307 Part Data Attributes
|
MC2307
MACOM
Buy Now
Datasheet
|
Compare Parts:
MC2307
MACOM
Double Balanced Mixer, 3400MHz Min, 7000MHz Max, 9dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MC2307
This table gives cross-reference parts and alternative options found for MC2307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2307 | Double Balanced Mixer, | WJ Communications Inc | MC2307 vs MC2307 |