There are no models available for this part yet.
Overview of MC22FF131G-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MC22FF131G-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K3522
|
Newark | Rf/Microwave Capacitor, 130Pf, 1000V, Capacitance:130Pf, Voltage Rating:1Kv, Product Range:Mc Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC22FF131G-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.8800 | Buy Now | |
DISTI #
MC22FF131G-F-ND
|
DigiKey | CAP MICA 130PF 2% 1KV 2220 Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7435 | Buy Now | |
DISTI #
598-MC22FF131G-F
|
Mouser Electronics | Mica Capacitors 130pF 1kV 2% RoHS: Compliant | 0 |
|
$4.9600 / $5.6000 | Order Now | |
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 130pf (+/-) 2% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 0 |
|
$5.4500 / $7.9400 | Buy Now |
CAD Models for MC22FF131G-F by Cornell Dubilier Electronics Inc
Part Data Attributes for MC22FF131G-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2220
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00013 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
F
|
Temperature Coefficient
|
25+/-25ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for MC22FF131G-F
This table gives cross-reference parts and alternative options found for MC22FF131G-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FF131G-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC22FF131G-TF | Mica Capacitor, Multilayer, Mica, 1000V, -/+25ppm/Cel TC, 0.00013uF, 2220 | Cornell Dubilier Electronics Inc | MC22FF131G-F vs MC22FF131G-TF |