Part Details for MC22FF102J-T by Cornell Dubilier Electronics Inc
Results Overview of MC22FF102J-T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22FF102J-T Information
MC22FF102J-T by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MC22FF102J-T
MC22FF102J-T CAD Models
MC22FF102J-T Part Data Attributes
|
MC22FF102J-T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF102J-T
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Other Options Available | |
Dielectric Material | MICA | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |