-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0012uF, Surface Mount, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22FD122J-F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3420
|
Newark | Rf/Microwave Capacitor, 1200Pf, 500V, Capacitance:200Pf, Voltage Rating:500V, Product Range:Mc Se... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.1500 / $5.8200 | Buy Now |
DISTI #
MC22FD122J-F-ND
|
DigiKey | CAP MICA 1200PF 5% 500V 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
22 In Stock |
|
$5.3933 / $10.7600 | Buy Now |
DISTI #
598-MC22FD122J-F
|
Mouser Electronics | Mica Capacitors 1200pF 500V 5% RoHS: Compliant | 162 |
|
$5.2400 / $10.7600 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1200pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 100 Factory Stock |
|
$5.3900 / $7.8600 | Buy Now |
DISTI #
87693611
|
Verical | Cap Mica 0.0012uF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$4.9434 | Buy Now |
DISTI #
MC22FD122J-F
|
TTI | Mica Capacitors 1200pF 500V 5% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$4.4800 / $6.4400 | Buy Now |
DISTI #
MC22FD122J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 200 | 0 |
|
$3.2700 / $5.1800 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 1200pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 100 Factory Stock |
|
$5.3900 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC22FD122J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FD122J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0012uF, Surface Mount, 2220, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC22FD122J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FD122J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC22FD122J-TF | Cornell Dubilier Electronics Inc | $4.9850 | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0012uF, Surface Mount, 2220, ROHS COMPLIANT | MC22FD122J-F vs MC22FD122J-TF |