-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3366
|
Newark | Rf/Microwave Capacitor 1000Pf 100V, 2220 5%, Capacitance:1000Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smdrohs Compliant: Yes |Cornell Dubilier MC22FA102J-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1515 |
|
$4.6100 / $4.8600 | Buy Now |
DISTI #
338-1129-ND
|
DigiKey | CAP MICA 1000PF 5% 100V 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
342 In Stock |
|
$3.9432 / $9.1700 | Buy Now |
DISTI #
598-MC22FA102J-F
|
Mouser Electronics | Mica Capacitors 1nF 100V 5% 2220 RoHS: Compliant | 286 |
|
$3.8400 / $6.9200 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 100VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
2057 In Stock 315 Factory Stock |
|
$2.5800 / $4.5300 | Buy Now |
DISTI #
65009636
|
Verical | Cap Mica 0.001uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 15 Package Multiple: 5 | Americas - 2055 |
|
$4.2436 / $7.0685 | Buy Now |
DISTI #
25633183
|
Verical | Cap Mica 0.001uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$4.4857 | Buy Now |
DISTI #
MC22FA102J-F
|
TTI | Mica Capacitors 1nF 100V 5% 2220 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6700 In Stock |
|
$2.7000 / $4.1200 | Buy Now |
DISTI #
MC22FA102J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6400 / $4.1400 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 100VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
2057 In Stock 315 Factory Stock |
|
$2.5800 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC22FA102J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FA102J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC22FA102J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FA102J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCN22FA102J-T | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP, 2220 | MC22FA102J-F vs MCN22FA102J-T |