MC2225COG470G301NT
Metuchen Capacitors Inc
Description: Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2225,

Overview of MC2225COG470G301NT by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2225COG470G301NT by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2225COG470G301NT by Metuchen Capacitors Inc

MC2225COG470G301NT
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 2225
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.55 mm
Length
5.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
300 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
6.3 mm
Want to compare parts?
  1. MC2225COG470G301NT
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2225,
    VS

Alternate Parts for MC2225COG470G301NT

This table gives cross-reference parts and alternative options found for MC2225COG470G301NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2225COG470G301NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2225COG470G301NB Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2225, Metuchen Capacitors Inc MC2225COG470G301NT vs MC2225COG470G301NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2225COG470G301NT by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2225COG470G301NT by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of MC2225COG470G301NT would you like to use for your alert(s)?
  • Please alert me when MC2225COG470G301NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2225COG470G301NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2225COG470G301NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2225COG470G301NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2225COG470G301NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2225COG470G301NT by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: