Part Details for MC2210 by MACOM
Results Overview of MC2210 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC2210 Information
MC2210 by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MC2210
MC2210 CAD Models
MC2210 Part Data Attributes
|
MC2210
MACOM
Buy Now
Datasheet
|
Compare Parts:
MC2210
MACOM
Double Balanced Mixer, 4500MHz Min, 7000MHz Max, 8.5dB Conversion Loss-Max,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |
Alternate Parts for MC2210
This table gives cross-reference parts and alternative options found for MC2210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2210 | WJ Communications Inc | Check for Price | Double Balanced Mixer, 4500MHz Min, 7000MHz Max, 8.3dB Conversion Loss-Max, | MC2210 vs MC2210 |