Part Details for MC210-50005 by SPC Multicomp
Overview of MC210-50005 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for MC210-50005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6930
|
Newark | Terminal Block Pluggable, 5 Position, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MC210-50005 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.3243 | Buy Now |
|
Quest Components | 4 |
|
$3.8610 / $5.7915 | Buy Now |
Part Details for MC210-50005
MC210-50005 CAD Models
MC210-50005 Part Data Attributes
|
MC210-50005
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC210-50005
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |