Part Details for MC20448 by SPC Multicomp
Overview of MC20448 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC20448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7074
|
Newark | Led, Yellow, T-1 (3Mm), 20Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:20Mcd, Viewing Angle:100°, Lens Shape:Roundrohs Compliant: Yes |Multicomp Pro MC20448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$0.0180 | Buy Now |
DISTI #
1249908
|
element14 Asia-Pacific | LED, YELLOW, T-1 (3MM), 20MCD, 585NM RoHS: Compliant Min Qty: 1 Container: Each | 391 |
|
$0.1816 | Buy Now |
DISTI #
1249908
|
Farnell | RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 3 Days Container: Each | 391 |
|
$0.0501 | Buy Now |