Part Details for MC2017-06 by Fairview Microwave Inc
Overview of MC2017-06 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2017-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3381
|
Newark | Sma Directional Coupler 6 Db Coupled Port From 1 Ghz To 2 Ghz Rated To 4 Watts |Fairview Microwave MC2017-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$693.3000 / $851.5000 | Buy Now |
DISTI #
5328-MC2017-06-ND
|
DigiKey | COUPLER 1-2 GHZ 4 W SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$704.9300 | Buy Now |
DISTI #
74900684
|
RS | SMA Directional Coupler 6 dB Coupled Port From 1 GHz to 2 GHz Rated To 4 Watts | Fairview Microwave MC2017-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$658.7800 / $708.3700 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 6 dB Coupled Port From 1 GHz to 2 GHz Rated To 4 Watts | 0 |
|
$628.1500 / $664.8500 | Buy Now |
DISTI #
77729143
|
Verical | MC2017-06 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$564.0000 / $705.0000 | Buy Now |
DISTI #
MC2017-06
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Maximum Input Power: 4 Watt, Coupling Value: 6 dB. SMA Directional Coupler 6 dB Coupled Port From 1 GHz to 2 GHz Rated To 4 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC2017-06 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 2 GHz maximum frequency. Our directional coupler is designed with a 6 dB coupling value and a 25 dB directivity. This female SMA directional coupler is rated for a 0.2 dB maximum insertion loss and a 4 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 0.2 dB maximum insertion loss and a 1.15 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2017-06 directional 6 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$634.5000 / $705.0000 | Buy Now |