Part Details for MC2016K30.0000C16ESH by Kyocera AVX Components
Overview of MC2016K30.0000C16ESH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2016K30.0000C16ESH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MC2016K30.0000C16ESHCT-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ CMOS SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.3390 / $2.2100 | Buy Now |
DISTI #
MC2016K30.0000C16E
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: MC2016K30.0000C16E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$1.8135 | Buy Now |
DISTI #
581-MC2016K30.C16ESH
|
Mouser Electronics | Standard Clock Oscillators 30MHz 2016 4pads CMOS AEC-Q100/Q200 RoHS: Compliant | 122 |
|
$1.3100 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |