MC2010-97R6-DT
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010-97R6-DT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2010-97R6-DT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010-97R6-DT by RCD Components Inc

MC2010-97R6-DT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
97.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC2010-97R6-DT
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010-97R6-DT

This table gives cross-reference parts and alternative options found for MC2010-97R6-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-97R6-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-97R6-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-97R6-DT vs MC2010-97R6-DTW
CR-0ADL4--97R6 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010-97R6-DT vs CR-0ADL4--97R6
CR0297R6D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MC2010-97R6-DT vs CR0297R6D
MC2010P-97R6-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-97R6-DT vs MC2010P-97R6-DB101
MC2010-97R6-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-97R6-DT vs MC2010-97R6-DT101Q
RK73H2HLTED97R6D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010-97R6-DT vs RK73H2HLTED97R6D
MC2010-97R6-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-97R6-DT vs MC2010-97R6-DTQ
RK73H2HTBK97R6D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010-97R6-DT vs RK73H2HTBK97R6D
MC2010P-97R6-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc MC2010-97R6-DT vs MC2010P-97R6-DT101W
RK73HW2HLTE97R6D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010-97R6-DT vs RK73HW2HLTE97R6D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-97R6-DT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-97R6-DT by RCD Components Inc

  • Please alert me when MC2010-97R6-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC2010-97R6-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-97R6-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC2010-97R6-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-97R6-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-97R6-DT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: