Part Details for MC2010-5362-FBW by RCD Components Inc
Overview of MC2010-5362-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5362EBZ | Analog Devices | evaluation board i.c. | |
AD5362BSTZ-REEL | Analog Devices | 8-CH 16-bit Serial bipolar DAC | |
AD5362BCPZ | Analog Devices | 8-CH 16-bit Serial bipolar DAC |
Part Details for MC2010-5362-FBW
MC2010-5362-FBW CAD Models
MC2010-5362-FBW Part Data Attributes
|
MC2010-5362-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-5362-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-5362-FBW
This table gives cross-reference parts and alternative options found for MC2010-5362-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-5362-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTED5362F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-5362-FBW vs RK73HW2HRTTED5362F |
ERJU1DF5362U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-5362-FBW vs ERJU1DF5362U |
RM20FEN5362 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC2010-5362-FBW vs RM20FEN5362 |
RK73HW2HLTEB5362F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-5362-FBW vs RK73HW2HLTEB5362F |
RS10K5362FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-5362-FBW vs RS10K5362FB |
RK73HW2HRTTEB5362F | RES,SMT,THICK FILM,53.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-5362-FBW vs RK73HW2HRTTEB5362F |
201007F5362CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5362-FBW vs 201007F5362CCE |
201007F5362CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5362-FBW vs 201007F5362CA |
CRG2010F53K6 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010-5362-FBW vs CRG2010F53K6 |
MR20X5362FBL | Fixed Resistor, 0.5W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-5362-FBW vs MR20X5362FBL |