Part Details for MC2010-4222-DBQ by RCD Components Inc
Overview of MC2010-4222-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
PFL4514-222 | Coilcraft Inc | General Purpose Inductor | |
LPS4414-222MRB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for MC2010-4222-DBQ
MC2010-4222-DBQ CAD Models
MC2010-4222-DBQ Part Data Attributes
|
MC2010-4222-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-4222-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-4222-DBQ
This table gives cross-reference parts and alternative options found for MC2010-4222-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-4222-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-4222DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010-4222-DBQ vs BCTS002010-4222DTE |
CR50TR4222D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010-4222-DBQ vs CR50TR4222D |
RK73H2HLBK4222D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-4222-DBQ vs RK73H2HLBK4222D |
RMCS2010DT42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-4222-DBQ vs RMCS2010DT42K2 |
RK73H2HLTE4222D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-4222-DBQ vs RK73H2HLTE4222D |
MC2010P-4222-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-4222-DBQ vs MC2010P-4222-DT101W |
RK73H2HLTEB4222D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-4222-DBQ vs RK73H2HLTEB4222D |
NRC-AS50D4222TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-4222-DBQ vs NRC-AS50D4222TRF |
RTT204222DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-4222-DBQ vs RTT204222DE3 |
CR-0ADL9--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-4222-DBQ vs CR-0ADL9--42K2 |