There are no models available for this part yet.
Overview of MC2010-303-JB201W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC2010-303-JB201W by RCD Components Inc
Part Data Attributes for MC2010-303-JB201W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
30000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-303-JB201W
This table gives cross-reference parts and alternative options found for MC2010-303-JB201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-303-JB201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP50J303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | MC2010-303-JB201W vs NRCP50J303TRF |
RMC50-303JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-303-JB201W vs RMC50-303JTP |
TSR2GAJ303V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | MC2010-303-JB201W vs TSR2GAJ303V |
MC2010P-303-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-303-JB201W vs MC2010P-303-JB201W |
RMC50-303JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-303-JB201W vs RMC50-303JTH |
RK73B2HTBK303J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-303-JB201W vs RK73B2HTBK303J |
MC2010P-303-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-303-JB201W vs MC2010P-303-JT201 |
RK73B2HLBK303J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-303-JB201W vs RK73B2HLBK303J |
MC2010P-303-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-303-JB201W vs MC2010P-303-JB201 |
MC2010-303-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-303-JB201W vs MC2010-303-JT201W |