There are no models available for this part yet.
Overview of MC2010-1781-FBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117810-HMC460LC5 | Analog Devices | HMC460LC5 Evaluation PCB | |
LT1781CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1781CSW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ |
CAD Models for MC2010-1781-FBQ by RCD Components Inc
Part Data Attributes for MC2010-1781-FBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1780 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-1781-FBQ
This table gives cross-reference parts and alternative options found for MC2010-1781-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1781-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007F1781T4E | Fixed Resistor, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1781-FBQ vs CQ1007F1781T4E |
201007F1781T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1781-FBQ vs 201007F1781T4E |
CR-0AFLF--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-1781-FBQ vs CR-0AFLF--1K78 |
239076161782L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010-1781-FBQ vs 239076161782L |
RK73HW2HTTE1781F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1781-FBQ vs RK73HW2HTTE1781F |
NMCR2010FT1K78 | RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MC2010-1781-FBQ vs NMCR2010FT1K78 |
AS0AFTE1781 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-1781-FBQ vs AS0AFTE1781 |
201007F1781BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1781-FBQ vs 201007F1781BC |
MC2010P-1781-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-1781-FBQ vs MC2010P-1781-FB101W |
RS10K1781FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-1781-FBQ vs RS10K1781FBG |