Part Details for MC2006P by Motorola Semiconductor Products
Overview of MC2006P by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC2006P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC2006P-ND
|
DigiKey | GATE, TTL, PDIP14 Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8337 In Stock |
|
$10.5100 | Buy Now |
DISTI #
86126518
|
Verical | MC2006P Min Qty: 31 Package Multiple: 1 Date Code: 8001 | Americas - 7001 |
|
$10.7375 / $12.3875 | Buy Now |
DISTI #
86126464
|
Verical | MC2006P Min Qty: 31 Package Multiple: 1 | Americas - 1336 |
|
$10.7375 / $12.3875 | Buy Now |
Part Details for MC2006P
MC2006P CAD Models
MC2006P Part Data Attributes
|
MC2006P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC2006P
Motorola Semiconductor Products
Gate, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |