Part Details for MC1N5402-T/R-RH by SPC Multicomp
Overview of MC1N5402-T/R-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1N5402-T/R-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9631
|
Newark | Standard Diode, 3A, 200V, Do-201Ad, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp MC1N5402-T/R-RH Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |