Part Details for MC1CJN0602 by Amphenol Sine Systems
Overview of MC1CJN0602 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1CJN0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8530
|
Newark | 6 Position Straight Plug, Pbt Insert /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MC1CJN0602 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6100 / $36.1600 | Buy Now |
DISTI #
889-MC1CJN0602-ND
|
DigiKey | 6 POSITION STRAIGHT PLUG, PBT IN Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$37.8995 | Buy Now |
DISTI #
73214072
|
RS | 6 position straight plug, PBT insert | Amphenol Sine Systems MC1CJN0602 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3700 | RFQ |
DISTI #
AMEMC1CJN0602
|
Heilind Electronics | 6 POSITION STRAIGHT PLUG, PBT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 position straight plug, PBT insert RoHS: Compliant | 0 |
|
$34.0000 / $93.1300 | Buy Now |
DISTI #
AMEMC1CJN0602
|
Interstate Connecting Components | 6 POSITION STRAIGHT PLUG, PBT | 0 |
|
Buy Now |