Part Details for MC1CJN0600 by Amphenol Sine Systems
Overview of MC1CJN0600 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1CJN0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7041
|
Newark | Circular Connector, Plug, 6 Position, Free Hanging, Product Range:Motiongrade™ M40 Series, Sensor Connector Size:M40, Sensor Connector Gender:Female, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Socket, Gender:Plug Rohs Compliant: Yes |Amphenol Sine/tuchel MC1CJN0600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $40.5800 | Buy Now |
DISTI #
889-1122-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$29.1500 / $30.6300 | Buy Now |
DISTI #
70247553
|
RS | 6 Position Straight Plug, Threaded, Female | Amphenol Sine Systems MC1CJN0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4500 / $55.9200 | RFQ |
DISTI #
AMEMC1CJN0600
|
Heilind Electronics | Plug,female,6pos,HC Crimp | Americas - 0 in Stock |
|
$28.9215 / $41.2530 | Buy Now |
|
Onlinecomponents.com | 6 position straight plug, threaded , female RoHS: Compliant |
100 In Stock |
|
$33.9000 / $47.7400 | Buy Now |
DISTI #
81008105
|
Verical | Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 97 |
|
$44.5776 / $59.8996 | Buy Now |
DISTI #
AMEMC1CJN0600
|
Interstate Connecting Components | Plug,female,6pos,HC Crimp | 0 |
|
$28.9215 / $41.2530 | Buy Now |
|
Master Electronics | 6 position straight plug, threaded , female RoHS: Compliant |
100 In Stock |
|
$33.9000 / $47.7400 | Buy Now |