Part Details for MC18FA471G-F by Cornell Dubilier Electronics Inc
Overview of MC18FA471G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC18FA471G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3208
|
Newark | Rf/Microwave Capacitor, 470Pf, 100V, Capacitance:470Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:1812 [4532 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC18FA471G-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.9200 | Buy Now |
DISTI #
MC18FA471G-F-ND
|
DigiKey | CAP MICA 470PF 2% 100V 1812 Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7831 | Buy Now |
DISTI #
598-MC18FA471G-F
|
Mouser Electronics | Mica Capacitors 470pF 100V 2% RoHS: Compliant | 0 |
|
$4.9900 / $5.6400 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 470pf (+/-) 2% - 100VDC - 25ppm/°C - 1812 - RoHS RoHS: Compliant | 0 |
|
$5.4900 / $8.0000 | Buy Now |
Part Details for MC18FA471G-F
MC18FA471G-F CAD Models
MC18FA471G-F Part Data Attributes
|
MC18FA471G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC18FA471G-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, -/+25ppm/Cel TC, 0.00047uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |