Part Details for MC1816N-PA561 by Amphenol Positronic
Overview of MC1816N-PA561 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MC1816N-PA561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MC1816N-PA561
|
Mouser Electronics | D-Sub Contacts | 0 |
|
$1.9600 / $2.9000 | Order Now |
DISTI #
POSMC1816N-PA561
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMC1816N-PA561
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MC1816N-PA561
MC1816N-PA561 CAD Models
MC1816N-PA561 Part Data Attributes
|
MC1816N-PA561
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC1816N-PA561
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |