Part Details for MC1804P by Motorola Semiconductor Products
Overview of MC1804P by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC1804P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 10-Input NAND, DTL, 14 Pin, Plastic, DIP | 249 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, 10-Input NAND, DTL, 14 Pin, Plastic, DIP | 148 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, 10-Input NAND, DTL, 14 Pin, Plastic, DIP | 12 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for MC1804P
MC1804P CAD Models
MC1804P Part Data Attributes
|
MC1804P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1804P
Motorola Semiconductor Products
NAND Gate, DTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |