Part Details for MC1723G by Motorola Mobility LLC
Overview of MC1723G by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC1723G
MC1723G CAD Models
MC1723G Part Data Attributes:
|
MC1723G
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1723G
Motorola Mobility LLC
2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MC1723G
This table gives cross-reference parts and alternative options found for MC1723G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1723G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723H/883 | Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125 | Texas Instruments | MC1723G vs LM723H/883 |
MC1723G | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, METAL CAN-9 | Motorola Semiconductor Products | MC1723G vs MC1723G |
CA0723T | CA0723T | Intersil Corporation | MC1723G vs CA0723T |
LM723H | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 | Texas Instruments | MC1723G vs LM723H |
CA723T | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Intersil Corporation | MC1723G vs CA723T |