Part Details for MC1723BD by onsemi
Overview of MC1723BD by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1723BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$0.2026 / $0.2383 | Buy Now |
Part Details for MC1723BD
MC1723BD CAD Models
MC1723BD Part Data Attributes
|
MC1723BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1723BD
onsemi
2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC1723BD
This table gives cross-reference parts and alternative options found for MC1723BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1723BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1723CD | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO14, PLASTIC, SOIC-14, Adjustable Positive Single Output Standard Regulator | onsemi | MC1723BD vs MC1723CD |
LM723CD013TR | High precision voltage regulator | STMicroelectronics | MC1723BD vs LM723CD013TR |
MC1723CDR2 | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, PLASTIC, SOIC-14 | onsemi | MC1723BD vs MC1723CDR2 |
KA723D | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC1723BD vs KA723D |
LM723CD | High precision voltage regulator | STMicroelectronics | MC1723BD vs LM723CD |