Part Details for MC16MOBRG by Bulgin
Overview of MC16MOBRG by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC16MOBRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3122-ND
|
DigiKey | SW CAPACITIVE SPST-NO 10MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60 In Stock |
|
$34.1497 / $47.1100 | Buy Now |
DISTI #
167-MC16MOBRG
|
Mouser Electronics | Pushbutton Switches 16mm Norm Op Al Blk Anodised Red/Grn LED RoHS: Compliant | 0 |
|
$34.1400 / $46.3900 | Order Now |
DISTI #
71863359
|
RS | Capacitive Switch, 16mm, Aluminum, Black Anodised, Red & Green LED, 12 VD | Bulgin MC16MOBRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1400 / $41.2700 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 16 mm - Normally Open - Aluminium - Black Anodised - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$30.6400 / $64.1700 | Buy Now |
DISTI #
77320986
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 92 |
|
$45.1806 / $48.5522 | Buy Now |
DISTI #
77353330
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$113.3088 | Buy Now |
DISTI #
69768514
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$35.3100 | Buy Now |
DISTI #
BG-MC16MOBRG
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 0.01A/12VDC, IP68, OFF-(ON) Min Qty: 1 | 4 |
|
$59.5900 / $85.6000 | Buy Now |
Part Details for MC16MOBRG
MC16MOBRG CAD Models
MC16MOBRG Part Data Attributes:
|
MC16MOBRG
Bulgin
Buy Now
|
Compare Parts:
MC16MOBRG
Bulgin
|
Samacsys Manufacturer | Bulgin |