Part Details for MC1651L by Motorola Mobility LLC
Results Overview of MC1651L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1651L Information
MC1651L by Motorola Mobility LLC is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC1651L
MC1651L CAD Models
MC1651L Part Data Attributes
|
MC1651L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1651L
Motorola Mobility LLC
DUAL COMPARATOR, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1651L
This table gives cross-reference parts and alternative options found for MC1651L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1651L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-081-8322 | AMD | Check for Price | Comparator, BIPolar, CDIP16 | MC1651L vs 5962-01-081-8322 |
AM1500DLB | AMD | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, CDIP16, HERMETIC SEALED, DIP-16 | MC1651L vs AM1500DLB |
MC1651L Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC1651L is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable -5V power supply or ground, depending on the application.
-
The maximum input voltage that the MC1651L can handle is ±15V, but it's recommended to keep the input voltage within the supply voltage range (VCC to VEE) to ensure proper operation.
-
The gain of the MC1651L can be calculated using the formula: Gain = (Rf / Ri) x (1 + (R1 / R2)), where Rf is the feedback resistor, Ri is the input resistor, R1 and R2 are the resistors that set the gain.
-
The slew rate of the MC1651L is approximately 0.5V/μs, which is relatively slow compared to modern op-amps. This may affect the performance in high-frequency applications.