Part Details for MC1508L8 by Motorola Mobility LLC
Overview of MC1508L8 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for MC1508L8
MC1508L8 CAD Models
MC1508L8 Part Data Attributes
|
MC1508L8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1508L8
Motorola Mobility LLC
PARALLEL, 8 BITS INPUT LOADING, 0.3us SETTLING TIME, 8-BIT DAC, CDIP16, 620-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC1508L8
This table gives cross-reference parts and alternative options found for MC1508L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1508L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0808LJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC1508L8 vs DAC0808LJ |
DAC0808LJ | PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16 | Texas Instruments | MC1508L8 vs DAC0808LJ |