Part Details for MC14N-S-10230AC by IMO Precision Controls Ltd
Overview of MC14N-S-10230AC by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14N-S-10230AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4598
|
Newark | Contactor, 1No, Din Rail, 230 Vac, 25 A, 230 V Rohs Compliant: Yes |Imo Precision Controls MC14N-S-10230AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$38.6000 / $52.3300 | Buy Now |
Part Details for MC14N-S-10230AC
MC14N-S-10230AC CAD Models
MC14N-S-10230AC Part Data Attributes:
|
MC14N-S-10230AC
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
MC14N-S-10230AC
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |